
* Images are for reference only
ITZ0948D12
Extended
- Manufacturer
- XP Power
- MFR.Part #
- ITZ0948D12
- JLCPCB Part #
- C5657790
- Package
- SIP-8
- Description
- 12V 18V~75V 2 250mA 87% SIP-8 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.8415
200+
$23.8769
500+
$23.0790
1000+
$22.6856
Welcome back, may I help you?