This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EME05US48

Extended
Manufacturer
XP Power
MFR.Part #
EME05US48
JLCPCB Part #
C7184212
Package
DIP,38.1x25.4mm
Description
1 104mA 48V 5W 80% 85VAC~264VAC DIP,38.1x25.4mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $55.4010
200+ $22.1062
500+ $21.3674
1000+ $21.0028
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons