
* Images are for reference only
EME05US05
Extended
- Manufacturer
- XP Power
- MFR.Part #
- EME05US05
- JLCPCB Part #
- C6944606
- Package
- DIP,38.1x25.4mm
- Description
- 1 1A 5V 5W 80% 85VAC~264VAC DIP,38.1x25.4mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.4812
200+
$22.1379
500+
$21.3982
1000+
$21.0332
Related Products
Welcome back, may I help you?