
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 14-SMD Module, 6 Leads | |
| Voltage - Input (maximum value) | 13.2V | |
| type | Isolation module | |
| characteristic | SCP | |
| Size/Size | 0.74" L x 0.54" W x 0.41" H (18.9mm x 13.7mm x 10.5mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 10.8V | |
| efficiency | 80% | |
| Power (W) | 1 W | |
| Voltage - Isolation | 4 kV | |
| Voltage - Output 1 | 15V | |
| working temperature | -40°C ~ 95°C (Derated) | |
| application | Medical type | |
| Installation type | Surface Mount | |
| Current output (maximum value) | 68mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISM0112S15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 14-SMD Module, 6 Leads | |
| Voltage - Input (maximum value) | 13.2V | |
| type | Isolation module | |
| characteristic | SCP | |
| Size/Size | 0.74" L x 0.54" W x 0.41" H (18.9mm x 13.7mm x 10.5mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 10.8V | |
| efficiency | 80% | |
| Power (W) | 1 W | |
| Voltage - Isolation | 4 kV | |
| Voltage - Output 1 | 15V | |
| working temperature | -40°C ~ 95°C (Derated) | |
| application | Medical type | |
| Installation type | Surface Mount | |
| Current output (maximum value) | 68mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISM0112S15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISM0112S15 datasheets or manufacturer documentation.
Datasheet: ISM0112S15 Datasheet (PDF)
The ISM0112S15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.