
* Images are for reference only
D3D1U805KB00C00
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- D3D1U805KB00C00
- JLCPCB Part #
- C48533428
- Package
- Plugin,P=27.5mm
- Description
- 600V 8uF ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 440
Minimum: 1
Full Reel: 480
$0.01
Add To List
Available Order Qty: 440
In-stock Item Pricing
Qty Unit Price
1+
$1.2564
10+
$1.0540
30+
$0.9415
100+
$0.8162
480+
$0.7600
960+
$0.7359
Related Products
Welcome back, may I help you?