
* Images are for reference only
C823C473J90C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C823C473J90C000
- JLCPCB Part #
- C2874172
- Package
- Plugin,P=22.5mm
- Description
- 1.6kV 47nF ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.5042
10+
$0.3950
30+
$0.3484
200+
$0.2890
400+
$0.2634
1000+
$0.2473
Related Products
Welcome back, may I help you?