
* Images are for reference only
C232E104J4SC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C232E104J4SC000
- JLCPCB Part #
- C5160427
- Package
- Plugin,P=10mm
- Description
- -55℃~+125℃ 100nF 250V Polyester ±5% 插件,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 136
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0830
50+
$0.0662
150+
$0.0577
500+
$0.0492
2500+
$0.0440
5000+
$0.0416
Related Products
Welcome back, may I help you?