
* Images are for reference only
C323A222K40C322
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C323A222K40C322
- JLCPCB Part #
- C19631349
- Package
- Plugin,P=10mm
- Description
- 1kV 2.2nF ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 134
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0847
50+
$0.0670
150+
$0.0580
500+
$0.0514
2500+
$0.0461
5000+
$0.0434
Related Products
Welcome back, may I help you?