
* Images are for reference only
C823D333J90C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C823D333J90C000
- JLCPCB Part #
- C7422407
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 2kV 33nF ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5314
10+
$0.4174
30+
$0.3693
200+
$0.3083
400+
$0.2810
1000+
$0.2649
Related Products
Welcome back, may I help you?