
* Images are for reference only
C43Q1272K30C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C43Q1272K30C000
- JLCPCB Part #
- C19190586
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+110℃ 2.7nF 300V Y2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 425
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 425
In-stock Item Pricing
Qty Unit Price
1+
$0.1104
50+
$0.0873
150+
$0.0757
500+
$0.0670
2500+
$0.0601
5000+
$0.0567
Related Products
Welcome back, may I help you?