
* Images are for reference only
C222S473J30F400
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C222S473J30F400
- JLCPCB Part #
- C19078230
- Package
- Plugin,P=10mm
- Description
- 47nF ±5% Plugin,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 220
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0516
100+
$0.0408
500+
$0.0354
1000+
$0.0314
5000+
$0.0282
10000+
$0.0265
Related Products
Welcome back, may I help you?