
* Images are for reference only
C323A473K90C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C323A473K90C000
- JLCPCB Part #
- C5357037
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 1kV 47nF ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.3178
50+
$0.2503
200+
$0.2215
400+
$0.1854
2400+
$0.1694
5000+
$0.1598
Related Products
Welcome back, may I help you?