
* Images are for reference only
2013BOXFX-8Ω1W-2P1.25
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 2013BOXFX-8Ω1W-2P1.25
- JLCPCB Part #
- C50387205
- Package
- -
- Description
- -25℃~+65℃ 1.25mm 1.7kHz 13mm 1W 20mm 5% 8Ω 91dB - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.2114
10+
$1.0090
30+
$0.8965
100+
$0.7712
500+
$0.7150
1000+
$0.6909
Related Products
Welcome back, may I help you?