
* Images are for reference only
28MM-8Ω2W-TFHM
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 28MM-8Ω2W-TFHM
- JLCPCB Part #
- C50387213
- Package
- -
- Description
- -25℃~+50℃ 28mm 2W 5% 5.3mm 630Hz 8Ω 99dB Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$0.8105
10+
$0.6578
30+
$0.5806
100+
$0.5050
500+
$0.4600
1000+
$0.4374