
* Images are for reference only
2910-DC12V
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 2910-DC12V
- JLCPCB Part #
- C50387112
- Package
- -
- Description
- -20℃~+60℃ 12V 12mA 24.5mm 3.5kHz 30mm 3V~20V Active Buzzer (Built-in Driving Circuit) Lead Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.0771
10+
$0.8855
50+
$0.7809
100+
$0.6618
500+
$0.6086
1000+
$0.5845