
* Images are for reference only
HC2245-L55MM
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- HC2245-L55MM
- JLCPCB Part #
- C50387097
- Package
- -
- Description
- -20℃~+60℃ 1V~30V 22mm 4.5mm 4mA 5V 5kHz 85dB Lead Passive (Externally Driven) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 497
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 497
In-stock Item Pricing
Qty Unit Price
1+
$0.1755
50+
$0.1390
150+
$0.1234
500+
$0.1039
2500+
$0.0952
5000+
$0.0899