
* Images are for reference only
2030BOX-8Ω1W-2P1.25
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 2030BOX-8Ω1W-2P1.25
- JLCPCB Part #
- C49247006
- Package
- -
- Description
- -25℃~+70℃ 0Hz~20kHz 1W 1kHz 20mm 30mm 5% 5mm 80dB 8Ω - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.0325
10+
$0.8376
30+
$0.7410
90+
$0.6443
540+
$0.5864
900+
$0.5558
Related Products
Welcome back, may I help you?