
* Images are for reference only
1404-P7.5MM
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 1404-P7.5MM
- JLCPCB Part #
- C49246966
- Package
- 插件,D14xL4mm
- Description
- -20℃~+70℃ 10mA 14mm 4kHz 4mm 5V 80dB Passive (Externally Driven) Piezoelectric Through-hole 插件,D14xL4mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 570
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 569
In-stock Item Pricing
Qty Unit Price
1+
$0.0762
100+
$0.0607
300+
$0.0530
1000+
$0.0472
5000+
$0.0425
10000+
$0.0402
Related Products
Welcome back, may I help you?