
* Images are for reference only
870585875005
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 870585875005
- JLCPCB Part #
- C20040354
- Package
- -
- Description
- -55℃~+125℃ 1.68A@100kHz 10mm 11.5mm 35mΩ 4000hrs@125℃ 47uF 5mm 63V ±20% - Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2903
200+
$1.3133
600+
$1.2698
1200+
$1.2472
Welcome back, may I help you?