
* Images are for reference only
875585961005
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 875585961005
- JLCPCB Part #
- C20040657
- Package
- -
- Description
- -55℃~+125℃ 1.36A@100kHz 100V 10mm 12.7mm 33uF 4000hrs@125℃ 40mΩ ±20% - Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7507
200+
$2.2945
400+
$2.2189
800+
$2.1803
Welcome back, may I help you?