
* Images are for reference only
870585375005
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 870585375005
- JLCPCB Part #
- C20040342
- Package
- -
- Description
- -55℃~+125℃ 10mm 14mm 14mΩ 16V 3.03A@100kHz 4000hrs@125℃ 560uF 5mm ±20% - Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2973
200+
$1.3154
600+
$1.2720
1200+
$1.2512
Welcome back, may I help you?