
* Images are for reference only
744786015A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744786015A
- JLCPCB Part #
- C2047600
- Package
- 0603
- Description
- 1.5nH 100mΩ 600mA 6GHz 8@100MHz AEC-Q200 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 133
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0669
200+
$0.0259
500+
$0.0250
1000+
$0.0247
Related Products
Welcome back, may I help you?