
* Images are for reference only
870055774002
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 870055774002
- JLCPCB Part #
- C1578918
- Package
- Plugin,D8xL13mm
- Description
- -55℃~+105℃ 13mm 2000hrs@105℃ 22uF 3.5mm 40mΩ 50V 8mm 90mA@120Hz Polymer ±20% Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5948
200+
$1.0042
500+
$0.9688
1000+
$0.9512
Welcome back, may I help you?