
* Images are for reference only
691411610004
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691411610004
- JLCPCB Part #
- C6095871
- Package
- Plugin,P=10.16mm
- Description
- 1 10.16mm 10A 300V 4 4P Gray Through Hole Plugin,P=10.16mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8697
192+
$0.7466
496+
$0.7225
992+
$0.7096
Welcome back, may I help you?