
* Images are for reference only
750311423
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 750311423
- JLCPCB Part #
- C17618594
- Package
- -
- Description
- 1.5kV 36V - Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4280
200+
$4.5613
400+
$4.4086
1000+
$4.3331
Related Products
Welcome back, may I help you?