
* Images are for reference only
744062120
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744062120
- JLCPCB Part #
- C5914114
- Package
- SMD,6.8x6.8mm
- Description
- 1.25A 12uH 80mΩ ±30% SMD,6.8x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3291
200+
$0.9304
500+
$0.8981
1000+
$0.8835
Related Products
Welcome back, may I help you?