This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

870055774001

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
870055774001
JLCPCB Part #
C5534088
Package
Plugin,D8xL9mm
Description
-55℃~+105℃ 10uF 2000hrs@105℃ 3.5mm 45mΩ 50V 75mA@120Hz 8mm 9mm Polymer ±20% 插件,D8xL9mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0349
200+ $0.8127
500+ $0.7854
800+ $0.7726

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons