This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

76889440150

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
76889440150
JLCPCB Part #
C7039727
Package
SMD-4P,8x8mm
Description
1.25A 15uH 2.8A 355mΩ ±20% SMD-4P,8x8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5368
200+ $1.0118
500+ $0.9780
1000+ $0.9618
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons