
* Images are for reference only
7448640412
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7448640412
- JLCPCB Part #
- C1534912
- Package
- Plugin
- Description
- -40℃~+125℃ 1A 2 270mΩ 3.9mH@10kHz Plugin Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9849
200+
$0.7689
500+
$0.7415
1000+
$0.7287