
* Images are for reference only
76889430150
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 76889430150
- JLCPCB Part #
- C5543610
- Package
- SMD-4P,8x8mm
- Description
- 1.3A 15uH 422mΩ 950mA ±20% SMD-4P,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1178
200+
$1.6436
500+
$1.5890
1000+
$1.5617
Welcome back, may I help you?