
* Images are for reference only
860160280048
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860160280048
- JLCPCB Part #
- C1589116
- Package
- Plugin,D16xL33mm
- Description
- -55℃~+105℃ 10000hrs@105℃ 10V 16mm 2.964A@100kHz 33mm 6800uF 7.5mm ±20% Plugin,D16xL33mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4102
200+
$1.7074
500+
$1.6478
1000+
$1.6172
Welcome back, may I help you?