
* Images are for reference only
7447773150
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447773150
- JLCPCB Part #
- C7039076
- Package
- SMD,7.4x7.3mm
- Description
- 15uH 2.2A 3.1A 69.5mΩ AEC-Q200 ±20% SMD,7.4x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 62
In-stock Item Pricing
Qty Unit Price
1+
$3.2307
10+
$2.7715
30+
$2.4847
100+
$2.1914
500+
$2.0593
1000+
$2.0013
Welcome back, may I help you?