
* Images are for reference only
691314520113
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691314520113
- JLCPCB Part #
- C7191681
- Package
- Plugin
- Description
- -40℃~+105℃ 1 13 13P 1x13P 5.08mm Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6887
180+
$3.0681
480+
$2.9654
1020+
$2.9156
Welcome back, may I help you?