
* Images are for reference only
7447713150
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447713150
- JLCPCB Part #
- C6404672
- Package
- SMD,10x10mm
- Description
- 15uH 2.2A 3.4A 89mΩ AEC-Q200 ±20% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$1.8960
10+
$1.8477
30+
$1.8156
100+
$1.7834
Related Products