
* Images are for reference only
691305330003
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691305330003
- JLCPCB Part #
- C5517466
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1x3P 3 3.81mm 3P Green Through Hole Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0100
200+
$0.4027
750+
$0.3898
1500+
$0.3834
Welcome back, may I help you?