This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

875105645005

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
875105645005
JLCPCB Part #
C2162124
Package
SMD,D6.3xL7.7mm
Description
-55℃~+105℃ 1.6A@100kHz 2000hrs@105℃ 35V 47uF 50mΩ@100kHz 6.3mm 7.7mm Polymer ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7652
10+ $4.1167
30+ $3.7312
100+ $3.3424
500+ $3.1618
900+ $3.0811
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons