This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7447783033

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7447783033
JLCPCB Part #
C6404690
Package
SMD,7.4x7.3mm
Description
24mΩ 3.3uH 4.1A 5.3A AEC-Q200 ±30% SMD,7.4x7.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2441
200+ $1.2951
500+ $1.2516
1000+ $1.2307
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons