
* Images are for reference only
691216710010
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691216710010
- JLCPCB Part #
- C7032082
- Package
- Plugin,P=5mm
- Description
- 1 10 14A 300V 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2405
200+
$4.4859
500+
$4.3361
1000+
$4.2620
Welcome back, may I help you?