
* Images are for reference only
691216610001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691216610001
- JLCPCB Part #
- C6095683
- Package
- Plugin
- Description
- 1 1 14A 1P 300V Green Through Hole Plugin Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6444
200+
$0.2578
500+
$0.2497
1000+
$0.2449
Welcome back, may I help you?