
* Images are for reference only
870585373001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 870585373001
- JLCPCB Part #
- C20040339
- Package
- -
- Description
- -55℃~+125℃ 1.44A@100kHz 120uF 16V 2.5mm 2000hrs@125℃ 32mΩ 6.3mm 9mm ±20% - Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3664
200+
$0.5447
500+
$0.5269
1500+
$0.5189
Welcome back, may I help you?