
* Images are for reference only
74942300
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74942300
- JLCPCB Part #
- C6708175
- Package
- SMD-12P,15.4x14.6mm
- Description
- -40℃~+125℃ 14.2mm 15.1mm 1:1 SMD-12P,15.4x14.6mm Pulse Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7667
200+
$2.7003
450+
$2.6104
900+
$2.5654
Welcome back, may I help you?