
* Images are for reference only
691216710006
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691216710006
- JLCPCB Part #
- C6461878
- Package
- Plugin,P=5mm
- Description
- 1 14A 300V 5mm 6 Green Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9490
200+
$1.5764
500+
$1.5231
1000+
$1.4973
Welcome back, may I help you?