
* Images are for reference only
784787330
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 784787330
- JLCPCB Part #
- C7040176
- Package
- SMD,7.8x7mm
- Description
- 1.3A 161mΩ 33uH AEC-Q200 ±25% SMD,7.8x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7311
200+
$1.0902
500+
$1.0531
1000+
$1.0353
Related Products
Welcome back, may I help you?