
* Images are for reference only
62100821021
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62100821021
- JLCPCB Part #
- C6095090
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1.5mm 100V 1A 2 2x4P 3.8mm 8P Black Copper alloy Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 114
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4367
228+
$0.5734
456+
$0.5541
1026+
$0.5444
Welcome back, may I help you?