
* Images are for reference only
62100421021
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62100421021
- JLCPCB Part #
- C5517009
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 100V 1A 2 4P Black Copper alloy Gold Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 228
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7742
228+
$0.3100
456+
$0.2988
912+
$0.2940
Welcome back, may I help you?