This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744762168A

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744762168A
JLCPCB Part #
C2044571
Package
1008
Description
150mΩ 1A 68nH AEC-Q200 ±5% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2999
200+ $0.1161
500+ $0.1121
1000+ $0.1100

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons