
* Images are for reference only
74438367022
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74438367022
- JLCPCB Part #
- C1858144
- Package
- SMD,5.4x5.4mm
- Description
- 2.2uH 28MHz 7.5A 7.5A ±20% SMD,5.4x5.4mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2510
200+
$0.8718
700+
$0.8412
1400+
$0.8266
Welcome back, may I help you?