
* Images are for reference only
62300821021
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62300821021
- JLCPCB Part #
- C6081198
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 100V 1A 2 2x4P 4.6mm 8P Copper alloy Gold Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 105
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5151
210+
$0.6057
525+
$0.5849
1050+
$0.5752
Welcome back, may I help you?