
* Images are for reference only
750311681
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 750311681
- JLCPCB Part #
- C17430067
- Package
- -
- Description
- 1.5kV 12V - Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7750
200+
$2.3042
400+
$2.2285
1000+
$2.1898
Welcome back, may I help you?