
* Images are for reference only
W9412G6JB-5 TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W9412G6JB-5 TR
- JLCPCB Part #
- C17570089
- Package
- TFBGA-54(8x8)
- Description
- 0℃~+70℃ 120mA 128Mbit 2.3V~2.7V 200MHz 2mA Auto precharge function、Data mask function DDR SDRAM TFBGA-54(8x8) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1449
200+
$3.6493
500+
$3.5273
1000+
$3.4679
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?